Reference Only
130123-0087
Wire Ducting & Raceways I-beam Festoon Car 674 S4 for 4in.
Datasheet
130123-0087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | I-Beam | |
| Material | Steel, Polyurethane | |
| Length | 173 mm | |
| Duct External Width | 59 mm | |
| Duct External Height | 11.43 mm | |
| Size | 101.6 mm | |
| Family | Festoons | |
| Features | Urethane Wheels | |
| Mounting Method | Panel | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130123 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Aero-Motive | |
| Part # Aliases | 0674410 1301230087 01301230087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,035.34 | $1,035.34 | |
| $992.95 | $9,929.50 |
Need more?