Reference Only
1301210015
Flat Cables CABLE ECTOR NYLON 12AWG PG36.
Datasheet
1301210015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 12 AWG | |
| Series | 130121 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Woodhead Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.63 | $59.63 | |
| $56.29 | $112.58 | |
| $55.31 | $276.55 | |
| $54.36 | $543.60 | |
| $52.61 | $1,315.25 | |
| $49.10 | $2,455.00 | |
| $46.64 | $4,664.00 |
Need more?