Reference Only
1301190004
Flat Cables FLAT CABLE 14AWG 8 PVC YLW.
Datasheet
1301190004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130119 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Woodhead Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.09 | $15.09 | |
| $14.85 | $371.25 | |
| $14.12 | $706.00 | |
| $11.31 | $1,131.00 | |
| $11.30 | $5,650.00 |
Need more?