
1301170059
Wire Ducting & Raceways Standard Box Track System, Festoon Tow Car, 23.11mm (.910") Cable Ht. - Maximum.
Datasheet
1301170059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Festoon | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130117 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.98 | $165.98 | |
| $156.06 | $1,560.60 | |
| $152.77 | $3,819.25 |
Need more?