Reference Only
1301120171
Hearing & Vision Aids Clear Poly Guard - Large Neck.
Datasheet
1301120171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Guard-Large Neck | |
| Color | Clear | |
| Description/Function | A21 Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.50 | $415.00 | |
| $41.06 | $1,026.50 | |
| $37.07 | $1,853.50 | |
| $37.00 | $3,700.00 | |
| $36.99 | $7,398.00 |
Need more?