Reference Only
1301120158
Hearing & Vision Aids CONSTRUCTION GUARD 1-1/2 NECK ZINCPLATE.
Datasheet
1301120158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Construction Guard | |
| Description/Function | Incandescant Stringlight Construction Guard 1-1/2 Neck | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools | |
| Part # Aliases | 368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.79 | $45.79 | |
| $44.68 | $223.40 | |
| $43.20 | $432.00 | |
| $42.26 | $1,056.50 | |
| $42.10 | $2,105.00 | |
| $41.96 | $4,196.00 | |
| $41.95 | $8,390.00 |
Need more?