Reference Only
1301120157
Obsolete
Industrial Lighting Accessories Construction Guard 1-1/2" Neck Yellow Vinyl Coated, 6" x 5"
Datasheet
1301120157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Industrial Lighting Accessories | |
| Type | Light Guard | |
| For Use With | Portable Lights | |
| Height | 149.35mm | |
| Product Type | LED Lighting Fixture Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?