Reference Only
1301120133
Hearing & Vision Aids LO-VOLT COVER ASSY W/WARNING REPLACE.
Datasheet
1301120133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Low-Volt Cover Assembly | |
| Description/Function | Low-Volt Cover Assembly with Warning Replacement | |
| For Use With | Hazardous Duty Hand Lamps Duty Hand Lamps | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools | |
| Part # Aliases | 1676-EX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $226.34 | $226.34 | |
| $218.13 | $1,090.65 | |
| $215.85 | $2,158.50 | |
| $204.52 | $5,113.00 | |
| $204.09 | $10,204.50 |
Need more?