Reference Only
1301120111
Hearing & Vision Aids 100W Guard Closed-End w/out Reflector, Steel, Zinc Plated.
Datasheet
1301120111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Lamp Guard | |
| Description/Function | 100W Guard Closed-End without Reflector | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools | |
| Part # Aliases | 1255 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.71 | $131.71 | |
| $127.68 | $638.40 | |
| $127.12 | $3,178.00 | |
| $126.99 | $6,349.50 |
Need more?