Reference Only
1301120102
Hearing & Vision Aids 300W Guard Open-End w/ Reflector Zinc Plated.
Datasheet
1301120102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Lamp Guard | |
| Description/Function | 300W Guard Open-End with Reflector | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools | |
| Part # Aliases | 1165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.73 | $64.73 | |
| $64.36 | $643.60 | |
| $62.41 | $1,560.25 |
Need more?