Reference Only

1301110118

Task Lighting LED STRING 50FT #12/3SOOW 14W 5SKT.

Manufacturer:

Mfr Part:
1301110118

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTask Lighting
TypeString Light
Lamp TypeLED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5000 K
Luminous Flux10640 lm
Length15.24 m
Height121.92 mm
Power Rating14 W
Mounting StyleStringer
Housing MaterialAluminum
Series130111
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
Part # Aliases123WR50-14W10515 01301110118 130111-0118

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,043.99$1,043.99
$955.59$9,555.90
Need more?