Reference Only
1301110031
Hearing & Vision Aids Safety Yellow Molded Stringlight, 200W, 12/3 SJTW w/ 2.43m Lead, 5 Sockets, Full Ground Ring, Overall Lg. 15.24m (50.0').
Datasheet
1301110031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Mounting Style | Stringer | |
| Length | 15.24 m | |
| Color | Yellow | |
| Cable Type | 12/3 SJTW | |
| Product Type | Illumination/Lighting | |
| Series | 130111 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $379.28 | $379.28 | |
| $366.89 | $1,834.45 | |
| $362.13 | $3,621.30 | |
| $358.58 | $8,964.50 |
Need more?