Reference Only
1301110030
Hearing & Vision Aids Safety Yellow Molded Stringlight, 200W, 12/3 SJTW w/ 2.43m Lead, 10 Sockets, Full Ground Ring, Overall Lg. 30.48m (100.0').
Datasheet
1301110030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Mounting Style | Stringer | |
| Length | 30.48 m | |
| Color | Yellow | |
| Cable Type | 12/3 SJTW | |
| Product Type | Illumination/Lighting | |
| Series | 130111 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $612.20 | $612.20 | |
| $599.79 | $2,998.95 | |
| $593.95 | $5,939.50 |
Need more?