Reference Only

1301110027

Obsolete
Hearing & Vision Aids Safety Yellow Molded Stringlight, 200W, 14/2 SJTW w/ 2.43m Lead, 10 Sockets w/ Guards, Lamp-It-In-the-Box Packaging, Overall Lg. 30.48m (100.0')

Manufacturer:

Mfr Part:
1301110027

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductString Lights
Mounting StyleStringer
Length30.48 m
ColorYellow
Description/FunctionMolded stringlight, 200 W, 10 sockets
Product TypeIllumination/Lighting
Series130111
SubcategoryTools
TradenameSafety Yellow

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?