Reference Only
1301100035
Hearing & Vision Aids PORTABLE WORKLIGHT 70W MH 10'.
Datasheet
1301100035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Type | Wide Area Lamp | |
| Mounting Style | Magnet Mount | |
| Length | 228.6 mm | |
| Cable Type | 16/3 SJTOW | |
| Description/Function | Wet Location 70W Metal Halide Magnet Mount Area Light | |
| Product Type | Illumination/Lighting | |
| Series | 130110 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $940.77 | $940.77 | |
| $890.14 | $4,450.70 | |
| $868.79 | $8,687.90 |
Need more?