Reference Only
1301100025
Obsolete
Hearing & Vision Aids Pro-Yellow 60W Screw Mount Machine Light, w/ Molded 18/2 SJTOW Cord Type, Overall Cord Lg. 3.04m (10.0')
Datasheet
1301100025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Magnetic | |
| Length | 727.2 mm | |
| Color | Yellow | |
| Cable Type | 18/2 SJTOW | |
| Product Type | Illumination/Lighting | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?