Reference Only
1301100022
Hearing & Vision Aids Super-Safeway 500W Halogen Floodlight, Magnet Mount, w/ Guard, Cord Type 16/3 SOOW, Cord Lg. 7.62m (25.0').
Datasheet
1301100022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Magnetic | |
| Length | 374.65 mm | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Product Type | Illumination/Lighting | |
| Series | 130110 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,365.24 | $1,365.24 | |
| $1,268.23 | $6,341.15 |
Need more?