Reference Only
1301090027
Obsolete
Hearing & Vision Aids Pro-Yellow Nylon 150W Incandescent Hand Lamp w/ Side Outlet and Switch, Grips Molded, Cord Type 16/3 SJTW, Cord Lg. 15.24m (50.0'), Easy Access Metal Guard
Datasheet
1301090027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Color | Yellow | |
| Product Type | Illumination/Lighting | |
| Series | 130109 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?