Reference Only

1301090026

Obsolete
Hearing & Vision Aids Pro-Yellow Nylon 150W Incandescent Hand Lamp w/ Side Outlet and Switch, Grips Molded, Cord Type 16/3 SJTW, Cord Lg. 7.62m (25.0'), Easy Access Metal Guard

Manufacturer:

Mfr Part:
1301090026

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
TypeA21 Lamp
Mounting StyleHand Held
ColorYellow
Cable Type16/3 SJTW
Description/Function150 W Incandescent Hand Lamp with Side Outlet and Switch, Grips Molded
Product TypeIllumination/Lighting
Series130109
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?