Reference Only
1301090021
Obsolete
Hearing & Vision Aids Pro-Yellow Nylon 13W Fluorescent Hand Lamp w/ Grips Molded 16/3 SJTW, Cord Lg. 6.10m (20.0')
Datasheet
1301090021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | PL13/41 Lamp | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Description/Function | 13W Fluorescent Hand Lamp with Grips Molded | |
| Product Type | Illumination/Lighting | |
| Series | 130109 | |
| Subcategory | Tools | |
| Part # Aliases | WT3F-20C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405403990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?