Reference Only
1301080302
Task Lighting .
Datasheet
1301080302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | Tube Light | |
| Mounting Style | Strap | |
| Length | 1.22 m | |
| Illumination Color | 5500 K | |
| Lamp Type | LED | |
| Luminous Flux | 7200 lm | |
| Power Rating | 72 W | |
| Product Type | LED Lighting Fixtures | |
| Series | 130108 | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,320.61 | $2,320.61 |
Need more?