Reference Only
1301080176
Hearing & Vision Aids HAND LAMP 13W 120V 60HZ NOCORDORPLUG.
Datasheet
1301080176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | Wide Area Lamp | |
| Mounting Style | Hand Held | |
| Length | 444.5 mm | |
| Description/Function | Watertite Wet Location 13 W | |
| Product Type | Illumination/Lighting | |
| Series | 130108 | |
| Subcategory | Tools | |
| Part # Aliases | 1913SHO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405403990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $454.10 | $454.10 | |
| $443.79 | $2,218.95 | |
| $435.65 | $4,356.50 | |
| $429.89 | $10,747.25 |
Need more?