Reference Only
1301080170
Hearing & Vision Aids Watertite Wet Location 13W Fluorescent Hand Lamp w/ Switch, Cord Type 16/3 SJOW, Cord Lg. 7.62m (25.0').
Datasheet
1301080170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | Wide Area Lamp | |
| Mounting Style | Hand Held | |
| Length | 444.5 mm | |
| Cable Type | 16/3 SJOW | |
| Description/Function | Watertite Wet Location 13W | |
| Product Type | Illumination/Lighting | |
| Series | 130108 | |
| Subcategory | Tools | |
| Part # Aliases | 1913SA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405403990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $524.68 | $524.68 | |
| $510.58 | $5,105.80 |
Need more?