Reference Only
1301080133
Hearing & Vision Aids REPLACEMNT HEAD ONLY BALLAST and SW.
Datasheet
1301080133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | PL13/41 Lamp | |
| Mounting Style | Hand Held | |
| Length | 431.8 mm | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Super-Safeway 13 W | |
| Product Type | Illumination/Lighting | |
| Series | 130108 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.18 | $254.18 | |
| $246.20 | $1,231.00 | |
| $225.92 | $2,259.20 |
Need more?