Reference Only
1301080125
Hearing & Vision Aids Super-Safeway 13W Fluorescent Hand Lamp w/ Cord Ballast Location and Switch, Cord Type 18/3 SJTOOW, Cord Lg. 15.24m (50.0').
Datasheet
1301080125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | PL13/41 Lamp | |
| Mounting Style | Hand Held | |
| Length | 342.9 mm | |
| Cable Type | 18/3 SJTOOW | |
| Description/Function | Super-Safeway 15 W | |
| Product Type | Illumination/Lighting | |
| Series | 130108 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $327.53 | $327.53 | |
| $327.52 | $1,637.60 | |
| $308.98 | $3,089.80 |
Need more?