Reference Only
1301080085
Hearing & Vision Aids HANDLAMP 30W 18/3SJ 25' W/SWITCH.
Datasheet
1301080085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | F30/T8 Lamp | |
| Mounting Style | Hand Held | |
| Cable Type | 18/3 SJTW | |
| Description/Function | Super-Safeway 30 W | |
| Product Type | Illumination/Lighting | |
| Series | 130108 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $713.55 | $713.55 | |
| $612.57 | $3,062.85 | |
| $603.55 | $6,035.50 |
Need more?