Reference Only
1301060155
Hearing & Vision Aids .
Datasheet
1301060155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Type | Lamp Guard | |
| Mounting Style | Screw | |
| Length | 177.8 mm | |
| Color | Black | |
| Product Type | Illumination/Lighting | |
| Subcategory | Tools | |
| Part # Aliases | 01301060155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9,604.55 | $9,604.55 |
Need more?