Reference Only

1301060104

Hearing & Vision Aids Super-Safeway Molded Rubber Stringlight 200W 12/3 SOOW 1.52m (5.0') Lead 10 Sockets, NEMA 5-15 Plug, Overall Lg. 30.48m (100.0').

Manufacturer:

Mfr Part:
1301060104

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductString Lights
Mounting StyleStringer
Length30.48 mm
ColorYellow
Cable Type12/3 SOOW
Product TypeIllumination/Lighting
Series130106
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,911.51$1,911.51
Need more?