Reference Only
1301050074
Hearing & Vision Aids .
Datasheet
1301050074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Accessories | |
| Type | Low Voltage Power Bank | |
| Mounting Style | Cable | |
| Length | 279 mm | |
| Product Type | Illumination/Lighting | |
| Subcategory | Tools | |
| Part # Aliases | 01301050074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,281.65 | $4,281.65 |
Need more?