Reference Only

1301050056

Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp, 100W for use w/ Low Voltage Workstation w/ Screw Release TEFLON Guard, Cord Type 14/2 SOOW, 15.24m (50.0') Cord Lg..

Manufacturer:

Mfr Part:
1301050056

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
Mounting StyleHand Held
Length457.2 mm
ColorYellow
Cable Type14/2 SOOW
Product TypeIllumination/Lighting
Series130105
SubcategoryTools
Part # Aliases1301050057 01301050057 1647-12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$673.95$673.95
$634.96$3,174.80
$613.06$6,130.60
Need more?