Reference Only

1301050050

Hearing & Vision Aids LOVOLT 400W 120V/12V Workstation w/ 4 Recept.s 15A Breaker, 16/3 SOOW Cord Type, 1.83m (6.0') Cord Lg..

Manufacturer:

Mfr Part:
1301050050

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
TypeHand Lamps, Specialty Light
Mounting StyleHand Held
Length285.75 mm
Cable Type16/3 SOOW
Description/FunctionLOVOLT 400W 120V/12V Workstation with 4 Receptacles 15A Breaker
Product TypeIllumination/Lighting
Series130105
SubcategoryTools
Part # Aliases1640-12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
TARIC9405403990
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,530.45$3,530.45
Need more?
Contact Us