Reference Only
1301050035
Hearing & Vision Aids Watertite Wet Location 35W 12V Flood Light w/ In-line Transformer, Screw Release Guard, 14/2 SOOW, Overall Lg. 7.62m (50.0').
Datasheet
1301050035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Hand Held | |
| Length | 228.6 mm | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Product Type | Illumination/Lighting | |
| Series | 130105 | |
| Subcategory | Tools | |
| Part # Aliases | 1301050036 01301050036 1612S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,425.42 | $1,425.42 |
Need more?