Reference Only

1301050030

Hearing & Vision Aids Super-Safeway Rubber Hand Lamp 75W w/ LOVOLT In-line Transformer Screw Release Reflector Guard 14/2 SOOW Cord Type, 7.62m (25.0') Cord Lg..

Manufacturer:

Mfr Part:
1301050030

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
Mounting StyleHand Held
Length374.65 mm
ColorYellow
Cable Type16/3 SOOW
Product TypeIllumination/Lighting
Series130105
SubcategoryTools
Part # Aliases1301050031 01301050031 1601-12B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,751.65$1,751.65
$1,662.33$8,311.65
Need more?