Reference Only
1301050029
Hearing & Vision Aids .
Datasheet
1301050029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Hand Held | |
| Length | 374.65 mm | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Product Type | Illumination/Lighting | |
| Series | 130105 | |
| Subcategory | Tools | |
| Part # Aliases | 1301050030 01301050030 1601-12A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,624.90 | $1,624.90 |
Need more?