Reference Only
1301040056
Hearing & Vision Aids HAZARD-DUTY REPLAC EMENT GLOBE.
Datasheet
1301040056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Glass Globe | |
| For Use With | 61430 Incandescent Hand Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130104 | |
| Subcategory | Tools | |
| Tradename | Woodhead | |
| Part # Aliases | 61435 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405913000 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.10 | $203.10 | |
| $183.17 | $915.85 | |
| $182.33 | $1,823.30 | |
| $177.75 | $4,443.75 | |
| $176.31 | $8,815.50 |
Need more?