Reference Only
1301040038
Hearing & Vision Aids Haztex Incandescent Hazardous and Wet Location Hand Lamp Low Voltage for Use With Low Voltage Workstation, 75W w/ 12V Lamp, 14/3 SOOW Secondary Cord Type, Cord Lg. 15.24m (50.0').
Datasheet
1301040038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Mounting Style | Hand Held | |
| Color | Red | |
| Cable Type | 14/3 SOOW | |
| Description/Function | Haztex Incandescent Hazardous and Wet Location Hand Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130104 | |
| Subcategory | Tools | |
| Part # Aliases | 1301040039 01301040039 340310A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,108.37 | $1,108.37 |
Need more?