Reference Only

1301040029

Hearing & Vision Aids Haztex Hazardous Location 26W w/ 12V Fluorescent Hand Lamp w/ 220V In-line Transformer 14/3 SOOW Cord Type, Cord Lg. 30.48m (100.0')

Manufacturer:

Mfr Part:
1301040029

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
Mounting StyleHand Held
Length30.48 m
ColorRed
Cable Type14/3 SOOW
Description/FunctionHaztex Hazardous Location 26 W with 12 V Fluorescent Hand Lamp
Product TypeIllumination/Lighting
Series130104
SubcategoryTools
Part # Aliases1301040030 01301040030 1090-HZA143

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?