Reference Only

1301040028

Hearing & Vision Aids .

Manufacturer:

Mfr Part:
1301040028

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
Mounting StyleHand Held
ColorRed
Cable Type14/3 SOOW
Description/FunctionHaztex Hazardous Location 26 W with 12 V Fluorescent Hand Lamp
Product TypeIllumination/Lighting
Series130104
SubcategoryTools
Part # Aliases1301040029 01301040029 1090-HZ12ID143P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,306.43$2,306.43
Need more?