Reference Only
1301040026
Hearing & Vision Aids Haztex Hazardous Location 26W w/ 12V Fluorescent Hand Lamp w/ In-line Transformer 16/3 SOOW Cord Type, Cord Lg. 15.24m (50.0').
Datasheet
1301040026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Mounting Style | Hand Held | |
| Color | Red | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Haztex Hazardous Location 26 W with 12 V Fluorescent Hand Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130104 | |
| Subcategory | Tools | |
| Part # Aliases | 1301040027 01301040027 1090-HZ12IB163P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,777.25 | $2,777.25 |
Need more?