Reference Only

1301040025

Hearing & Vision Aids HANDLAMP 26W 12VAC HAZARD 25'CRD.

Manufacturer:

Mfr Part:
1301040025

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
TypeHand Lamps, Specialty Light
Mounting StyleHand Held
Cable Type16/3 SOOW
Description/FunctionHaztex Hazardous Location 26W with 12V Fluorescent Hand Lamp with In-line Transformer
Product TypeIllumination/Lighting
Series130104
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,439.17$2,439.17
Need more?
Contact Us