Reference Only

1301030061

Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp, 100W w/ Grounded Cast Alum Reflector Guard, Cord Type 16/3 SOOW, 7.62m (25.0') Cord Lg..

Manufacturer:

Mfr Part:
1301030061

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
Mounting StyleHand Held
Length457.2 mm
ColorYellow
Cable Type16/3 SOOW
Product TypeIllumination/Lighting
Series130103
SubcategoryTools
Part # Aliases1301030062 01301030062 1207RB163

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$548.04$548.04
$541.78$5,417.80
Need more?