Reference Only

1301030045

Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp, 100W w/ Poly Carb Globe Screw Release Grounded Reflector Guard, Cord Type 16/3 SOOW, 15.24m (50.0') Cord Lg.

Manufacturer:

Mfr Part:
1301030045

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
Mounting StyleHand Held
Length15.24 m
ColorYellow
Cable Type16/3 SOOW
Description/FunctionWatertite Wet Location Incandescent Hand Lamp
Product TypeIllumination/Lighting
Series130103
SubcategoryTools
Part # Aliases1301030048 01301030048 1203RGC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?