Reference Only
1301030019
Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp, 100W w/ Screw Release Grounded Guard and Ground Clip, Cord Type 16/3 SOOW, 7.62m (25.0') Cord Lg..
Datasheet
1301030019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Hand Held | |
| Length | 7.62 m | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Watertite Wet Location Incandescent Hand Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130103 | |
| Subcategory | Tools | |
| Part # Aliases | 1301030020 01301030020 1203GCB163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $396.93 | $396.93 | |
| $396.91 | $1,984.55 | |
| $390.73 | $3,907.30 | |
| $381.31 | $9,532.75 |
Need more?