Reference Only
1301030018
Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp Only, 100W w/ Screw Release Grounded Guard and Ground Clip.
Datasheet
1301030018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Description/Function | Watertite Wet Location Incandescent Hand Lamp | |
| Product Type | Illumination/Lighting | |
| Series | 130103 | |
| Subcategory | Tools | |
| Part # Aliases | 1301030019 01301030019 1203GCA163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $312.57 | $312.57 | |
| $284.86 | $1,424.30 | |
| $278.85 | $2,788.50 | |
| $271.98 | $6,799.50 |
Need more?