Reference Only
1301020288
Hearing & Vision Aids .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Length | 25 ft | |
| Product Type | Hearing & Vision Aids | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020289 01301020289 41-7380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $227.46 | $227.46 | |
| $217.69 | $1,088.45 | |
| $200.11 | $2,001.10 | |
| $197.29 | $4,932.25 | |
| $197.27 | $9,863.50 |
Need more?