Reference Only

1301020226

Hearing & Vision Aids SUPR-PROTEX W/PAR-38 GUARD.

Manufacturer:

Mfr Part:
1301020226

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
TypePAR38 Lamp
Mounting StyleHand Held
Description/FunctionSuper-Safeway Rubber Hand Lamp, PAR 38 Guard
Product TypeIllumination/Lighting
Series130102
SubcategoryTools
TradenameWoodhead Super-Safeway
Part # Aliases119

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
TARIC9405403990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.39$116.39
$111.53$557.65
$108.92$1,089.20
$107.32$2,683.00
$107.29$5,364.50
$107.27$10,727.00
Need more?
Contact Us