Reference Only

1301020211

Hearing & Vision Aids Super-Safeway Rubber Hand Lamp w/ Switch & Recept..

Manufacturer:

Mfr Part:
1301020211

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductHand Lamps
TypeA21 Lamp
Mounting StyleHand Held
Cable Type16/3 SOOW
Description/FunctionSuper-Safeway Rubber Hand Lamp with Switch & Receptacle
Product TypeIllumination/Lighting
Series130102
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405994090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.78$134.78
$127.44$637.20
$127.43$1,274.30
$125.76$3,144.00
$125.03$6,251.50
Need more?