Reference Only
1301020094
Hearing & Vision Aids .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Length | 100 ft | |
| Cable Type | 16/3 SOOW | |
| Product Type | Hearing & Vision Aids | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020097 01301020097 106B163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $468.47 | $468.47 |
Need more?