Reference Only

1301020073

Hearing & Vision Aids Super-Safeway Rubber Hand Lamp w/ 100W, Screw Release Vinyl Coated Guard, w/ Switch, 15.24m (50.0') 16/3 SOOW

Manufacturer:

Mfr Part:
1301020073

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHearing & Vision Aids
ProductWork Lamps
Mounting StyleHand Held
Length15.24 m
ColorYellow
Cable Type16/3 SOOW
Description/FunctionSuper-Safeway Rubber Hand Lamp with 100 W
Product TypeIllumination/Lighting
Series130102
SubcategoryTools
Part # Aliases1301020074 01301020074 103U

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?