Reference Only
1301020050
Hearing & Vision Aids Super-Safeway Rubber Hand Lamp w/ 100W, Screw Release Guard, w/out Switch, 30.48m (100.0') 16/3 SOOW.
Datasheet
1301020050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | A21 Lamp | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Super-Safeway Rubber Hand Lamp with 100 W | |
| Product Type | Illumination/Lighting | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020051 01301020051 102I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $564.43 | $564.43 | |
| $524.76 | $2,623.80 | |
| $506.65 | $5,066.50 |
Need more?